Texas Instruments5962-9089601M2A运算放大器

Op Amp Single Low Offset Voltage Amplifier ±19V 20-Pin CLLCC Tube

The configuration of this general purpose amplifier 5962-9089601M2A OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 1375 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4 V and maximum of ±19 V. This op amp has a temperature range of -55 °C to 125 °C. It has a single channel per chip. This device utilizes bipolar technology. This device uses dual power supplies.

No Stock Available

Quantity Increments of 55 Minimum 55
  • Ships from:
    美国
    Manufacturer Lead Time:
    18 星期
    • Price: