Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.05(Max) |
Package Width | 9.91(Max) |
Package Length | 16.26(Max) |
PCB changed | 48 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
48 | |
Lead Shape | Flat |
EDA / CAD Models |