欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
产品类别 | Chip LED |
Color | Red |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Intensity | 12.6mcd |
Dominant Wavelength (nm) | 630 |
Peak Wavelength (nm) | 643 |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 2 |
Maximum Forward Voltage (V) | 2.2 |
Reverse Voltage (V) | 12 |
Maximum Power Dissipation (mW) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.11(Max) - 0.1 |
Package Width | 3(Max) |
Package Length | 3.4(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |