TE Connectivity5EHM1S电源接入模块

Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 5A Fuse/Switch/Voltage Selector ST 1 Port

Power your electronic devices with this extremely useful emi/rfi filtered 5EHM1S plug connector from TE Connectivity. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 240 VAC. This device has a maximum current rating of 5 A. It uses the faston termination method.

A datasheet is only available for this product at this time.