Intel5SGTMC7K3F40C1N现场可编程门阵列
FPGA Stratix® V GT Family 622000 Cells 28nm Technology 0.85V 1517-Pin FC-FBGA
Compliant with Exemption | |
3A001a.7.b. | |
Obsolete | |
Automotive | No |
PPAP | No |
Stratix® V GT | |
600 | |
28nm | |
939000 | |
0.85 | |
622000 | |
512 (18x18) | |
SRAM | |
51200 | |
2560 | |
2 | |
10G RTP Video over IP|ATSC 8-VSB Modulator|DDR4/3, LPDDR2/3 Multiport Memory Controller (UMMC)|Sub-frame Latency JPEG 2000 Encoder (BA130)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/Barco Silex/Commsonic/Macnica Americas/Mobiveil, Inc | |
622000 | |
28 | |
36 | |
28.05 | |
256 | |
1 | |
Yes | |
Yes | |
No | |
Yes | |
1 | |
HCSL|LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II|RLDRAM III | |
0.82 | |
0.88 | |
1.2|1.25|1.35|1.5|1.8|2.5|3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 40 |
Package Length | 40 |
PCB changed | 1517 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1517 | |
Lead Shape | Ball |