欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A001.a.7.a |
环保无铅 | NRND |
美国海关商品代码 | 8542.31.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | Stratix® V GX |
User I/Os | 840 |
Process Technology | 28nm |
Number of Registers | 1437000 |
Shift Registers | Utilize Memory |
Operating Supply Voltage (V) | 0.85 |
Logic Elements | 952000 |
Number of Multipliers | 704 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 53248 |
Total Number of Block RAM | 2640 |
EMACs | 2 |
Device Logic Units | 952000 |
Number of Global Clocks | 16 |
Device Number of DLLs/PLLs | 28 |
Transceiver Channels | 48 |
Transceiver Speed (Gbps) | 14.1 |
Dedicated DSP | 352 |
PCIe | 4 |
Reprogrammability Support | Yes |
In-System Programmability | Yes |
Speed Grade | 2 |
Minimum Operating Supply Voltage (V) | 0.82 |
Maximum Operating Supply Voltage (V) | 0.88 |
I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 2.83 |
Package Width | 45 |
Package Length | 45 |
PCB changed | 1932 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
Pin Count | 1932 |