29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电池
电池
60.08357 - DYNAMIS Batterien GmbH
Video Transcript
Reduced Price
DYNAMIS Batterien GmbH
60.08357
电池
Lithium Battery Cylindrical 3.6V 8.5Ah C Primary
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
RoHS Not Applicable
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8506.50.00.00
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Cylindrical
Voltage (V)
3.6
Capacity (Ah)
8.5
Chemistry
Lithium Thionyl Chloride
Cell Size
C
细胞数
1
Termination Style
Pressure Contact
Maximum Self Discharge Rate
1% Per Year
Minimum Operating Temperature (°C)
-55
Special Features
High Voltage
Maximum Operating Temperature (°C)
85
Memory Effect
Yes
Sealed
No
Product Weight (g)
53
Diameter
26.2(Max)
Package Height
50.5(Max)
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 45
Quote
Date Code:
1802+
Manufacturer Lead Time:
0 星期
Country Of origin:
瑞士
Price:
$5.826
45+
$5.826
50+
$5.767
100+
$5.710
250+
$5.653
500+
$5.596
1000+
$5.448
2500+
$5.419
3000+
$5.401
5000+
$5.347
10000+
$5.293