欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
Lens Dimensions (mm) | 9x9x5 |
Intensity | 20mcd |
Maximum Forward Voltage (V) | 2 |
Maximum Forward Current (mA) | 15 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | No |
High Power | No |
Housing Material | Polycarbonate |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 8.3 |
Mounting Orientation | Top Mount |
Supplier Color | Red |
Diameter | 9.91 |
Mounting | Panel |
Package Height | 19.56 |
PCB changed | 2 |
Pin Count | 2 |