Switchcraft6280-4SG-311圆形连接器

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk

Use only the best field installable 6280-4SG-311 connector from Switchcraft to create a solid connection for your cylindrical cable housing. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This product is 33.4 mm long with a diameter of 18.2 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.