TE Connectivity640903-1连接器端子
Quick Disconnect Terminal 18-22AWG Brass Red F 23.36mm Tin PIDG™ Loose
The TE Connectivity FASTON Receptacle Connectors are crimp-style quick-disconnect connectors that require an insertion force of 6 lbs. (27 N) on the first connection and still meet specifications on the sixth mating cycle. The FASTON connectors are available in two materials, with the tin-plated brass being UL-rated up to 125°C and the nickel-plated steel being UL-rated to 250°C.
Drawings/Package

Key Features
• Tin-plated brass rated to 125°C and nickel-plated steel rated to 250°C
• Average first insertion force of 6 lbs. (27 N)
• Meets specifications after six mating cycles
• Quick-disconnect connectors
General Applications
• High-temperature applications
• Infrequent easy-disconnection environments
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。