热门购买
Littelfuse65800001009保险丝配件
Fuse Holder 10A 250VAC/250VDC Surface Mount Solder Pad Bulk
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Don't overlook additional safety features with this fuse holder 65800001009 from Littelfuse when implementing fuses into electrical circuits. The voltage rating is 250V. This device has a current rating of 10. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.7 mm long, 13.2 mm tall and 9.6 mm deep.
EDA / CAD Models |