Glenair660-005C16N连接器配件
Connector Accessories Receptacle Protective Cover Straight Aluminum Black Anodize
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this threaded receptacle protective cover 660-005C16N connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 13 mm long with a diameter of 30.2 mm.