Glenair661-002B11D4-01连接器配件
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this threaded emi/rfi receptacle protective cover 661-002B11D4-01 connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 26 mm long with a diameter of 24.6 mm.