欧盟RoHS指令 | Supplier Unconfirmed |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Unconfirmed |
Automotive | No |
PPAP | No |
Type | Electronic |
Number of Poles | 1 |
Voltage Rating | 24VDC |
Current Rating (A) | 4 |
Trip Time | 3s |
Actuator Type | Push Button |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 50 |
Terminal Design | Screw |
Mounting | DIN Rail |
Number of Terminals | 2 |
Typical DC Voltage Rating (V) | 24 |
Maximum Storage Temperature (°C) | 70 |
Minimum Storage Temperature (°C) | -40 |