Reduced Price

Amphenol Communications Solutions69145-104LF跳线及分流连接器

Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch

Easily optimize components within your circuit by running components in parallel and series using the 69145-104LF connector from FCI. This F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 800 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This product is 5.02 mm long, 5.08 mm tall and 5.08 mm deep. 69145-104LF is housed in black polyester.

Import TariffMay apply to this part

1,400 个零件: 可以今天配送

    Total$0.21Price for 1

    • 可以今天配送

      Ships from:
      美国
      Date Code:
      1605+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      中国
      • In Stock: 1,400
      • Price: $0.2060