Micro Commercial Components 6A1-TP Rectifiers
Diode Switching 100V 6A 2-Pin Case R-6 T/R
产品技术规格
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
10 | |
Part Number | |
Single | |
Active | |
-55 | |
-55 to 125 | |
100 | |
6@Ta=60C | |
70 | |
10°C/W | |
0.95 | |
125 | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode 6A1-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 6@Ta=60C A. It is made in a single configuration.