TE Connectivity6EF1F电源接入模块
Power Entry Module Filtered M 3 POS 250VACVAC 6A/Contact RA 1 Port
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This 6EF1F power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 6EF1F power line filter has a faston termination style. This product is 50.3 mm long.