Panasonic6TPB330ML钽聚合物电容器
Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.04 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Have a small device? Consider this 6TPB330ML polymer electrolyte manufactured from Panasonic for its high permittivity constant and due to this it is ideal to filter out high signals. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 207.9 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 330uF.
EDA / CAD Models |