欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A991b.2.b. |
环保无铅 | Active |
美国海关商品代码 | 8542.32.00.41 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Chip Density (bit) | 1M |
Number of Words | 64K |
Number of Bits/Word (bit) | 16 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 16 |
Number of Ports | 1 |
Timing Type | Asynchronous |
Max. Access Time (ns) | 20 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 170 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |