欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Actuator Style | Flat Lever |
Pole Throw Configuration | SPDT |
Switch Configuration | ON OFF ON |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 5@120VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 40000 |
Actuator Color | Bright Chrome |
Actuator Length (mm) | 13.21 |
Number of Rows | 1 |
Mounting | PC Mount with Bracket |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Length (mm) | 3.18 |
Terminal Pitch (mm) | 3.81 |
Seal | Epoxy |
Seal Location | Terminals |
Seal Description | Epoxy |
Housing Material | Stainless Steel |
Body Orientation | Vertical Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size Type | Miniature |
Body Length (mm) | 6.86 |
Bushing Length (mm) | 7.11 |
Body Depth (mm) | 12.7 |
Body Height (mm) | 12.7 |
Product Length (mm) | 6.86 |
Product Depth (mm) | 41.02 |
Product Height (mm) | 12.7 |