Reduced Price
PHOENIX CONTACT712291断路器
Circuit Breaker Thermal 1Pole 8A 250VAC/65VDC
Compliant | |
EAR99 | |
Active | |
8536.20.00.20 | |
Automotive | No |
PPAP | No |
Thermal | |
1 | |
250VAC|65VDC | |
8 | |
Push Button | |
-20 | |
60 | |
Blade | |
Plug-In | |
2 |
Look no further! Protect your circuits from overloads and shorts with this thermal 712291 circuit breaker from Phoenix Contact. This device has a current rating of 8. The voltage rating is 250VAC|65VDC. It has a single pole. This part has an operating temperature range of -20 °C to 60 °C. This product is 24.4 mm long, 44.5 mm tall and 8.2 mm deep.