Switchcraft7281-6SG-300圆形连接器

Conn Circular SKT 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Maxi-Con-X® Bulk

The field installable 7281-6SG-300 connector from Switchcraft is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector's 6 contacts that are made out of brass and plated with gold over nickel. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Ships from:
    美国
    Manufacturer Lead Time:
    8 星期
    • Price: