| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
Use this threaded tap connector 735398 connector accessory from TE Connectivity on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. This F connector has 2 F contacts. It has a straight body orientation. It has a female type gender. This product is 17.5 mm long, 7 mm tall and 12.5 mm deep.
| EDA / CAD Models |
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。