29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
EMI/RFI 抑制
EMI/RFI 电子
共模扼流圈
7414-RC - Bourns
Video Transcript
Bourns
7414-RC
共模扼流圈
Common Mode Chokes Dual 20000uH 1kHz 0.6A 1.11Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Signal Line/Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
20000u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
0.6
Maximum DC Resistance (Ohm)
1.11
Voltage Rating
250VAC
Withstand Voltage
3.75kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Length (mm)
19
Maximum Product Depth (mm)
17
Maximum Product Height (mm)
21
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5280
Quote
Manufacturer Lead Time:
16 星期
Price:
$0.907
5280+
$0.907