Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AUP | |
AND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
12.7@3V to 3.6V|13.1@2.3V to 2.7V|15.2@1.65V to 1.95V|16.1@1.4V to 1.6V|19.5@1.1V to 1.3V | |
24 | |
CMOS | |
Open Drain | |
4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | X1-DFN |
6 | |
Lead Shape | No Lead |