Diodes Incorporated74AUP1G34SE-7缓冲器和线路驱动器

Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-353 T/R

Leading the input to the transmission line this 74AUP1G34SE-7 buffer and line driver by Diodes Zetex will amplify digital and analog signals. This line driver has an operating temperature range of -40 °C to 125 °C. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V. It has 1 channels per chip.

A datasheet is only available for this product at this time.