Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
AUP | |
Multi Function | |
2 | |
2-IN | |
0 | |
1 | |
2 | |
11.9@1.4V to 1.6V|20.5@1.1V to 1.3V|6.1@3V to 3.6V|6.9@2.3V to 2.7V|9.5@1.65V to 1.95V | |
23.7 | |
CMOS | |
Schmitt Trigger | |
4 | |
-4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46(Max) |
Package Width | 1 |
Package Length | 1.35 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON |
8 |