Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
AUP | |
Driver | |
1 | |
1 | |
1 | |
1 | |
2 | |
0 | |
No | |
Inverting/Non-Inverting | |
11.2@1.4V to 1.6V|19.2@1.1V to 1.3V|6.2@3V to 3.6V|6.7@2.3V to 2.7V|8.8@1.65V to 1.95V | |
20.1 | |
CMOS | |
Single-Ended | |
4 | |
-4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
3.6 Inputs | |
75 | |
30 | |
250 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.46(Max) |
Package Width | 1.05(Max) |
Package Length | 1.05(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |