欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | AVC |
Logic Function | Bus Transceiver |
Data Flow Direction | Bi-Directional |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Number of Selection Inputs per Element | 0 |
Number of Output Enables per Element | 1 Low |
Number of Input Enables per Element | 0 |
Number of Direction Control Inputs | 1 Low/High |
Bus Hold | Yes |
Polarity | Non-Inverting |
Absolute Propagation Delay Time (ns) | 5.5 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1(Typ)@3.3V|1.1(Typ)@2.5V|1.5(Typ)@1.8V|2.6(Typ)@1.2V |
Propagation Delay Test Condition (pF) | 30 |
Process Technology | CMOS |
Input Level | CMOS |
Output Level | CMOS |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 12 |
Maximum High Level Output Current (mA) | -12 |
Typical Quiescent Current (uA) | 0.2 |
Maximum Quiescent Current (uA) | 40 |
Minimum Operating Supply Voltage (V) | 1.2 |
Maximum Operating Supply Voltage (V) | 3.6 |
Tolerant I/Os (V) | 3.6 |
Maximum Power Dissipation (mW) | 600 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 48 |