Nexperia74HC123PW-Q100,118单稳态多谐振荡器
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin TSSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
HC | |
Monostable Multivibrator | |
2 | |
255@2V|51@4.5V|43@6V | |
385 | |
CMOS | |
-5.2 | |
5.2 | |
2 | |
5 | |
6 | |
0.008 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |