Nexperia74HCT4053PW,112Analog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |
EDA / CAD Models |