Nexperia74LV4053D,112Analog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Analog Multiplexer | |
Triple 2:1 | |
2:1 | |
3 | |
6 | |
3 | |
Yes | |
25(Typ)@1.2V|9(Typ)@2V|6(Typ)@2.7V|5(Typ)@3.3V|4(Typ)@4.5V|3(Typ)@6V | |
125(Typ)@1.2V | |
95(Typ)@1.2V | |
180(Typ)@3V|200(Typ)@6V | |
Single | |
Single | |
1 | |
3.3 | |
6 | |
0.08@6V@-40C to 125C | |
25 | |
25 | |
435@2V | |
400 to 1000 | |
50 | |
Single | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |