Diodes Incorporated74LVC1G08W5-7栅极

AND Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R

Simplify your circuit through the use of Diodes Zetex's 74LVC1G08W5-7 logic gates, great for implementing basic logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.