欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | LVT |
Logic Function | Buffer/Line Driver |
Number of Elements per Chip | 4 |
Number of Channels per Chip | 16 |
Number of Inputs per Chip | 16 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 16 |
Number of Output Enables per Chip | 4 Low |
Bus Hold | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1.8(Typ)@3.3V |
Absolute Propagation Delay Time (ns) | 5.3 |
Process Technology | BiCMOS |
Input Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 64 |
Maximum High Level Output Current (mA) | -32(Min) |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Tolerant I/Os (V) | 5 |
Typical Quiescent Current (uA) | 4000 |
Maximum Quiescent Current (uA) | 6000 |
Propagation Delay Test Condition (pF) | 50 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 48 |
Lead Shape | Gull-wing |