美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 3917.29.00.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Semi-Rigid Lip Less Adapter Boot |
Style | Straight |
Body Material | Elastomer |
Color | Black |
Dielectric Strength (V/mm) | 11.811K |
Inside Diameter Before Shrinking (mm) | 24/24 |
Inside Diameter After Shrinking (mm) | 10.5/5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Product Thickness (mm) | 1.6/0.9 |
Factory Product Length (mm) | 38 |