Semelab7703407UALinear Regulators
Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin(3+Tab) TO-257
Supplier Unconfirmed | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Adjustable | |
1.2 to 57 | |
1.5 | |
4.25 | |
61.25 | |
1.262 | |
4.5mV | |
15mV | |
20000 | |
4.2°C/W | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 10.92(Max) |
Package Width | 5.08(Max) |
Package Length | 10.71(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-257 |
3 |