热门搜索
Texas Instruments7704201FA寄存器
Register File Single-Element 4-CH 16-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) mm |
Package Width | 7.24(Max) mm |
Package Length | 10.92(Max) mm |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
16 | |
Lead Shape | Flat |
Keep track of all your bits with this 7704201FA register by Texas Instruments. With a 3-state output, this is power management at its best. This register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 4 channels per chip.
EDA / CAD Models |