欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Temperature Compensated Crystal Oscillator (TCXO) |
Upper Frequency (MHz) | 25 |
Center Frequency (MHz) | 25 |
Output Frequency (MHz) | 25 |
Frequency Aging | ±1ppm/Year |
Typical Phase Noise (dBc/Hz) | -130@1KHz |
Frequency Tolerance | ±2ppm |
Frequency Stability | ±0.28ppm |
Load Capacitance (pF) | 15 |
Output Level | CMOS |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Supply Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 6 |