欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | RCP |
Mounting | Jam Nut |
Body Orientation | Right Angle |
Polarization | X |
Number of Ports | 1 |
Number of Contacts | 10 |
Number of Terminals | 10 |
Contact Gender | SKT |
Termination Method | Solder |
Shell Size / Insert Arrangement | 7-10 |
Less Contact | No |
Contact Material | Beryllium Copper |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Electroless Nickel |
Maximum Current Rating (A) | 5 |
Maximum Voltage Rating | 500VAC |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Threaded |
Product Depth (mm) | 16.26 |
Product Height (mm) | 16.89 |