Glenair801-007-16Z19-19SA圆形连接器
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
19 | |
19 | |
SKT | |
Crimp | |
9-19 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Passivated | |
5 | |
-65 | |
150 | |
5000 | |
Threaded | |
2000 | |
20.57 | |
28.7 |
Create a connection with your cylindrical cable housing using this Mighty Mouse 801-007-16Z19-19SA connector from Glenair. This socket type connector's 19 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 9-19. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 25.4 mm long with a diameter of 20.57 mm. It uses the crimp termination method.