29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
接线及 PCB 连接器
连接器插头及 PCB 插座
803-43-024-20-001000 - Mill-Max
Video Transcript
50% Off
Mill-Max
803-43-024-20-001000
连接器插头及 PCB 插座
Conn Socket Strip SKT 24 POS 2.54mm Solder RA Side Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
24
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Weight (g)
N/A
Product Length (mm)
30.48
Product Depth (mm)
10.84
Product Height (mm)
5.08
Tail Length (mm)
3.2
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 16
Minimum 64
Quote
Manufacturer Lead Time:
2 星期
Price:
$13.660
1+
$13.660
100+
$9.504
250+
$6.791
500+
$5.701
1000+
$4.973
2500+
$4.572
5000+
$4.315
10000+
$4.132
25000+
$4.000
50000+
$3.929
100000+
$3.886