接线及 PCB 连接器
连接器插头及 PCB 插座
810-22-003-40-001101 - Mill-Max
Video Transcript
Mill-Max
810-22-003-40-001101
连接器插头及 PCB 插座
Conn Spring Loaded Connector HDR 3 POS 2.54mm Solder RA SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000000
Product Weight (g)
N/A
Product Length (mm)
7.62
Product Depth (mm)
2.54
Product Height (mm)
7.54
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 68
Quote
Manufacturer Lead Time:
2 星期
Price:
$6.000
1+
$6.000
100+
$3.557
250+
$2.837
500+
$2.371
1000+
$2.008
2500+
$1.819
5000+
$1.783
10000+
$1.747
25000+
$1.719
50000+
$1.692
100000+
$1.667