C&K 8121J85ZGE223 Switch Push Button
Switch Push Button ON Mom SPDT Square Button 1A 120VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
产品技术规格
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPDT | |
ON Mom | |
1@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
Black | |
1.57 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
3.94 | |
4.7 | |
Red | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
75 | |
Bulk | |
12.7 | |
6.86 | |
9.39 | |
19.43 | |
15.62 | |
25.31 |
Ideal for low current and low voltage circuits, this 8121J85ZGE223 push button switch from C&K Components will allow you to switch from connected to disconnected state. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8121J85ZGE223 push switch has a solder lug termination style. This product is 19.43 mm long, 25.31 mm tall and 15.62 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
