接线及 PCB 连接器
连接器插头及 PCB 插座
826-22-016-00-001000 - Mill-Max
Video Transcript
Mill-Max
826-22-016-00-001000
连接器插头及 PCB 插座
Conn Spring Loaded Connector HDR 16 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000000
Product Weight (g)
N/A
Product Length (mm)
20.32
Product Depth (mm)
5.08
Product Height (mm)
7.97
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 50
Quote
Manufacturer Lead Time:
2 星期
Price:
$19.860
1+
$19.860
100+
$15.840
250+
$15.423
500+
$15.076
1000+
$14.786
2500+
$14.497
5000+
$14.283
10000+
$14.073
25000+
$13.877
50000+
$13.697
100000+
$13.454