28
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
28
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
接线及 PCB 连接器
连接器插头及 PCB 插座
833-91-010-10-001000 - Mill-Max
Video Transcript
Mill-Max
833-91-010-10-001000
连接器插头及 PCB 插座
Conn Socket Strip SKT 10 POS 2mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Weight (g)
N/A
Product Length (mm)
10
Product Depth (mm)
4
Product Height (mm)
4.19
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 51
Quote
Manufacturer Lead Time:
2 星期
Price:
$11.4540
1+
$11.4540
100+
$6.9760
250+
$3.9070
500+
$2.7220
1000+
$2.0960
2500+
$1.3869
5000+
$1.2325
10000+
$1.1314
25000+
$1.0614
50000+
$1.0403
100000+
$1.0299