欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Keypad |
Layout | 4x4 Key |
Number of Keys | 16 |
Connection Type | Terminal Pins |
Maximum Current Rating (mA) | 10@24VDC |
Maximum DC Voltage Rating (VDC) | 24 |
Maximum Contact Resistance (Ohm) | 10 |
Operating Force (N) | 5.56 |
Key Material | Acrylonitrile Butadiene Styrene Cycolac |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 78.74 |
Product Depth (mm) | 78.74 |
Product Height (mm) | 12.7 |