Amphenol Communications Solutions863093C09ALF抽缩起动适配器
D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Plastic Hood for 9 position connector
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Securely connect and protect the interconnecting parts of a cable wire using this hood 863093C09ALF backshell from FCI. Its shell size is E. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -55 °C to 125 °C. This product is 24.25 mm long, 15.5 mm tall and 29.75 mm deep.