Amphenol Communications Solutions8630CH25UNCLF抽缩起动适配器
D-Sub Accessories, Input Output Connectors, Straight Exit Plastic Hood for 25 position connector
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Add an extra layer for a connection and protection in a cable assembly with this hood 8630CH25UNCLF backshell from FCI. Its shell size is B. This has a Connector D-Subminiature connector. This product is 53.04 mm long, 16.3 mm tall and 44.7 mm deep. This cable strain relief has an operating temperature range of -55 °C to 85 °C.