Amphenol Communications Solutions8655MH2511LF抽缩起动适配器
D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 25 position connector - Individual set
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this hood 8655MH2511LF backshell from FCI. Its shell size is B. This has a Connector D-Subminiature connector. This product is 56.5 mm long, 14.7 mm tall and 55.5 mm deep. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 125 °C.