欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | PCI Express Card Edge |
Gender | SKT |
Card Type | PCI |
Card Thickness (mm) | 1.57 |
Number of Contacts | 164 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.1/Contact |
Maximum Voltage Rating | 50VAC|50VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 50 |
Packaging | Tray |
Product Weight (g) | 8.7 |
Product Length (mm) | 89 |
Product Depth (mm) | 8.85 |
Product Height (mm) | 11.25 |
Tail Cross Section (mm) | 0.25x0.34 |
Tail Length (mm) | 3 |
Mounting | Through Hole |